Low

ANALOG DEVICES  AD8348ARUZ  IC, QUAD DEMODULATOR 50MHZ-1GHZ 28-TSSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 19M0952
  • Manufacturer Part No AD8348ARUZ

Product Information


  • Frequency Max: 1GHz
  • Frequency Min: 50MHz
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: TSSOP
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/246
  •  130/255

Availability

Availability:  67

(Available until stock is exhausted)


  • 67 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.16

Buy

Price

Quantity List Price Your Price
1 - 9 $9.37 Promotional price $7.16
10 - 24 $8.82 Promotional price $7.16
25 - 49 $8.52 Promotional price $7.16
50 - 99 $7.92 Promotional price $7.16
100 - 499 $7.47 Promotional price $6.68
500 - 999 $7.27 Promotional price $6.68
1000 - 2499 $6.62 Promotional price $6.62
2500+ $6.07 Promotional price $6.07
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
59K6651
AD8348ARUZ-REEL7

AD8348ARUZ-REEL7

ANALOG DEVICES

IC,Quadrature Demodulator,BIPOLAR,TSSOP,28PIN,PLASTIC

IC,Quadrature Demodulator,BIPOLAR,TSSOP,28PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $7.12 2000+ $6.72 3000+ $6.32

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

88H0222
AD8348ARU-REEL7

AD8348ARU-REEL7

ANALOG DEVICES

IC,Quadrature Demodulator,BIPOLAR,TSSOP,28PIN,PLASTIC

IC,Quadrature Demodulator,BIPOLAR,TSSOP,28PIN,PLASTIC

  Write a Review | Ask a Question

Awaiting Delivery

1+ $8.65 1000+ $8.24 2000+ $7.78 3000+ $7.31

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock

Associated Products


Customers Also Bought