Low

TEXAS INSTRUMENTS  TPD4E004DRYR  ESD PROTECTION IC, 6V, SON

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Clamping Voltage Vc Max: -
  • Diode Case Style: SON
  • Diode Type: ESD Protection
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Voltage: 800mV
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/166
  •  130/185

Availability

Availability:  1,523


  • 1,523 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.621

Buy

Price

Quantity List Price
1 - 9 $0.621
10 - 99 $0.468
100 - 999 $0.247
1000+ $0.221
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
28X4495
TPD4E004DRYR

TPD4E004DRYR

TEXAS INSTRUMENTS

ESD PROTECTION IC, 6V, SON, FULL REEL

ESD PROTECTION IC, 6V, SON, FULL REEL; Power Dissipation Pd:-; Clamping Voltage Vc Max:-; Operating Voltage:800mV; Diode Case Style:SON; No. of Pins:6; Packaging:Tape & Reel; Breakdown Voltage Vbr:6V; Capacitance, Cd:1.6pF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

5000+ $0.185 10000+ $0.176 25000+ $0.167 50000+ $0.16

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Contact me when back in stock

Associated Products


Customers Also Bought