Low

ENERGIZER  E91FP-12  ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 50F2594
  • Manufacturer Part No E91FP-12

Product Information


  • Battery Capacity: 2.85Ah
  • Battery IEC Code: LR6
  • Battery NEDA Code: 15A
  • Battery Size Code: AA
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 23g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1563
  •  130/1555

Availability

Availability:  80


  • 80 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Pack of 12

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.05

Buy

Price

Quantity List Price
1 - 4 $17.05
5 - 9 $16.13
10 - 24 $15.27
25 - 49 $14.43
50+ $13.49

Legislation and Environmental


  • Weight (kg): 650
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
81F158
EN91

EN91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.45Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

2,818

1+ $0.733 10+ $0.681 25+ $0.645 100+ $0.607 more…

Buy
  • 2,818 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
60R2382
EA91BP-4

EA91BP-4

ENERGIZER

LI-FES2 BATTERY, 1.5V, AA

LI-FES2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:-; Battery Voltage:1.5V; Battery Technology:Lithium Iron Disulphide; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

65

1+ $12.07 5+ $11.41 10+ $10.81 25+ $10.21 more…

Buy

  • 65 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
90F3321
E-91

E-91

ENERGIZER

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA

ALKALINE ZN/MNO2 BATTERY, 1.5V, AA; Battery Size Code:AA; Battery Capacity:2.85Ah; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

50+ $1.98

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

14J2461
LR20FSB5

LR20FSB5

ENERGIZER

BATTERY, ULTRA+, AA, PK8

BATTERY, ULTRA+, AA, PK8; Battery Size Code:AA; Battery Capacity:2900mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:14.5mm; External Height:50.5mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

45

1+ $8.94 5+ $8.33 10+ $7.85 25+ $7.45 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought