Low

KEYSTONE  3563  FUSE HOLDER, 0.8 X 2.8MM, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 31C6566
  • Manufacturer Part No 3563

Product Information


  • Fuse Current: 30A
  • Fuse Holder Type: Automotive Blade Fuse Clip
  • Fuse Size Held: 0.11" x 0.032", 2.8mm x 0.8mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: -
  • Holder Terminals: Surface Mount
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -
  • Voltage Rating VAC: 500V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1454
  •  130/1444

Availability

Availability:  34

(Available until stock is exhausted)


  • 34 in stock for same day shipping

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.07

Buy

Price

Quantity List Price Your Price
1 - 1 $17.88 Promotional price $3.07
2 - 4 $16.06 Promotional price $3.07
5 - 9 $15.43 Promotional price $3.07
10 - 24 $12.90 Promotional price $3.07
25 - 49 $11.71 Promotional price $3.07
50+ $11.01 Promotional price $3.07
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
62W5062
3563

3563

KEYSTONE

FUSE HOLDER, 0.8 X 2.8MM, SMD

FUSE HOLDER, 0.8 X 2.8MM, SMD; Voltage Rating VDC:-; Voltage Rating VAC:500V; Fuse Current:30A; Fuse Holder Type:Automotive Blade Fuse Clip; Holder Terminals:Surface Mount; No. of Fuses:1; Fuse Size Held:0.11" x 0.032", 2.8mm x 0.8mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.121 2500+ $0.111 5000+ $0.097

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought