Low

ON SEMICONDUCTOR  MMBT3904WT1G  BJT, NPN, 40V, SOT-323

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 88H4788
  • Manufacturer Part No MMBT3904WT1G

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 150mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: SC-70
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/309
  •  130/312

Availability

Availability:  23,564


  • 23,564 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.17

Buy

Price

Quantity List Price
1 - 9 $0.17
10 - 99 $0.144
100 - 999 $0.051
1000+ $0.035

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
MMBT3904LT1 is an SOT-23, MMBT3904WT1G is an SOT-323. The size isn't the same.
2 years, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No where it is mentioned that MMBT3904WT1G is exact replacement for MMBT3904LT1. Termed as substitute only means you can use it as nearest alternative suggetsed part.
2 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
67R1339
MMBT3904WT1G

MMBT3904WT1G

ON SEMICONDUCTOR

BJT, NPN, 40V, SOT-323, FULL REEL

BJT, NPN, 40V, SOT-323, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:150mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

102,000

3000+ $0.026 9000+ $0.023 24000+ $0.021 45000+ $0.018 more…

Buy
  • 102,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
83H7337
MMBT3904LT1G

MMBT3904LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V SOT-23

BIPOLAR TRANSISTOR, NPN, 40V SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:200mA; DC Current Gain hFE:300; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,434

1+ $0.106 10+ $0.088 100+ $0.031 1000+ $0.021

Buy
  • 18,434 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought