Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUEP-11D15-24  POWER RELAY, DPDT, 24VDC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 75mA
  • Coil Resistance: 320ohm
  • Coil Type: DC Monostable
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 170V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: 32V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • Nom Operating Power: 1.8W
  • Product Range: TE - KUEP Series
  • Relay Mounting: Socket
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1655
  •  130/1649

Availability

Availability:  642


  • 642 in stock for same day shipping
 
Check stock and lead times
  • 1,050 Further stock expected to ship on Jan 7, 2015
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.51

Buy

Price

Quantity List Price
1 - 9 $21.51
10 - 24 $19.55
25 - 49 $17.93
50 - 99 $16.55
100+ $15.36
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of socket which can be used to mount DPDT power relay (part number KUEP-11D15-24)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can be used to mount this relay is 27E893 from TE Connectivity.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1