Low

MILL MAX  110-93-316-41-001000  DIP SOCKET, 16POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 17C2305
  • Manufacturer Part No 110-93-316-41-001000

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 110

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/711
  •  130/718

Availability

Availability:  614


  • 614 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.81

Buy

Price

Quantity List Price
1 - 9 $1.81
10 - 49 $1.51
50 - 99 $1.26
100 - 249 $1.11
250 - 499 $0.975
500 - 999 $0.893
1000 - 2499 $0.806
2500+ $0.724

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 4
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
17C2229
110-13-316-41-001000

110-13-316-41-001000

MILL MAX

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,194

1+ $2.94 10+ $2.44 50+ $2.04 100+ $1.81 more…

Buy
  • 1,194 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 17 days
37K7250
110-43-316-41-001000

110-43-316-41-001000

MILL MAX

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:110; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

444

1+ $1.84 10+ $1.53 50+ $1.27 100+ $1.13 more…

Buy
  • 444 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
82K7809
SPC15527

SPC15527

MULTICOMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MP; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,909

1+ $1.38 Promotional price 50+ $1.38 Promotional price 100+ $1.38 Promotional price 250+ $1.34 Promotional price more…

Buy
  • 1,909 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
82K7850
SPC15578

SPC15578

MULTICOMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:-; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

113

1+ $5.09 Promotional price 50+ $5.09 Promotional price 100+ $5.09 Promotional price 250+ $4.94 Promotional price more…

Buy
  • 113 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
13F704
516-AG11D

516-AG11D

TE CONNECTIVITY / AMP

DIP SOCKET, 16POS, THROUGH HOLE

DIP SOCKET, 16POS, THROUGH HOLE; Connector Type:DIP Socket; Series:500; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: No

  Write a Review | Ask a Question

1,458

1+ $4.91 10+ $4.71 50+ $4.14 100+ $3.93 more…

Buy

(Available until stock is exhausted)

  • 1,458 in stock for same day shipping

see cut-off times

37K6996
110-41-316-41-001000

110-41-316-41-001000

MILL MAX

TUBE

TUBE

  Write a Review | Ask a Question

0

100+ $1.53 250+ $1.39 500+ $1.26 1000+ $1.18 more…

Buy
    Supplier lead time 5 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought