Low

MICREL SEMICONDUCTOR  MIC29300-5.0WT  IC, LDO VOLT REG, 5V, 3A, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 370mV
  • Input Voltage Max: 26V
  • Input Voltage Min: 2.5V
  • LDO Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)

Availability

Availability:  139


  • 139 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.06

Buy

Price

Quantity List Price
1 - 24 $4.06
25 - 99 $3.73
100 - 499 $3.27
500 - 999 $2.94
1000+ $2.75
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
Upgrade
14M6190
MIC29500-5.0WT

MIC29500-5.0WT

MICREL SEMICONDUCTOR

IC, LDO VOLT REG, 5V, 5A, TO-220

IC, LDO VOLT REG, 5V, 5A, TO-220; Input Voltage Min:-; Input Voltage Max:26V; Output Current:5A; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought