Low

TEXAS INSTRUMENTS  OPA2132P  IC, OP-AMP, 8MHZ, 20V/µs, 0.5mV, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 8MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 2.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.49

Buy

Price

Quantity List Price
1 - 9 $11.49
10 - 24 $10.37
25 - 49 $9.74
50 - 99 $9.45
100 - 249 $8.52
250 - 499 $7.84
500 - 999 $6.58
1000+ $6.09
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
34P5762
OPA2132PG4

OPA2132PG4

TEXAS INSTRUMENTS

8 LD PDIP FET OP AMP

8 LD PDIP FET OP AMP

  Write a Review | Ask a Question

0

100+ $8.52 250+ $7.84 500+ $6.58 1000+ $6.09

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought