Low

BOURNS  RLB9012-221KL  INDUCTOR, 220UH, RADIAL LEADED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 32M9862
  • Manufacturer Part No RLB9012-221KL

Product Information


  • Case Dimensions: 9mm x 12.2mm
  • Core Material: Ferrite DR
  • DC Current Rating: 1A
  • DC Resistance Max: 0.65ohm
  • Inductance: 220µH
  • Inductance Tolerance: ± 10%
  • Lead Spacing: 5mm
  • Packaging: Each
  • Product Range: BOURNS - RLB Series
  • Q Factor: 20
  • RMS Current (Irms): 1A
  • SVHC: No SVHC (16-Dec-2013)
  • Saturation Current (Isat): -
  • Self Resonant Frequency: 2.7MHz

Availability

Availability:  41


  • 41 in stock for same day shipping
 
Check stock and lead times
  • 400 Further stock expected to ship on Dec 21, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.627

Buy

Price

Quantity List Price
1 - 9 $0.627
10 - 24 $0.544
25 - 49 $0.502
50 - 99 $0.453
100 - 249 $0.414
250 - 499 $0.378
500 - 999 $0.329
1000 - 999999999 $0.293