Low

RAYOVAC  AL-9VA  NON-RECHARGEABLE BATTERY, 9V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RAYOVAC
  • Newark Part No.: 53T5380
  • Manufacturer Part No AL-9VA

Product Information


  • Battery Capacity: -
  • Battery IEC Code: 6LR61
  • Battery NEDA Code: 1604A
  • Battery Size Code: 9V
  • Battery Technology: Alkaline
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 46.4mm
  • External Width: 26.5mm
  • SVHC: To Be Advised
  • Weight: 45.4g

Find similar products  grouped by common attribute

Availability

Availability:  13


  • 13 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Pack of 6

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.11

Buy

Price

Quantity List Price
1 - 4 $19.11
5 - 9 $17.35
10 - 24 $16.21
25 - 49 $14.89
50+ $13.66

Legislation and Environmental


  • Weight (kg): 635