Low

TE CONNECTIVITY / AMP  205089-1  CONTACT, D-SUB, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Type: Signal
  • For Use With: Subminiature D Pins/Sockets
  • SVHC: To Be Advised
  • Series: AMPLIMITE 109
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  93,686


  • 93,686 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.811

Buy

Price

Quantity List Price
1 - 9999 $0.811
10000 - 19999 $0.714
20000 - 49999 $0.641
50000 - 99999 $0.593
100000 - 249999 $0.521
250000 - 499999 $0.496
500000 - 999999999 $0.484
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99F3174
M39029/64-369
Technical Data Sheet}  

M39029/64-369

TE CONNECTIVITY / AMP

D SUB CONTACT, PLUG, 24-20AWG, CRIMP

D SUB CONTACT, PLUG, 24-20AWG, CRIMP; Series:AMPLIMITE 109; For Use With:Amplimite 109 Series D Sub Connectors; Contact Plating:Gold; Contact Material:Copper Alloy; Wire Size AWG Min:24AWG; Wire Size AWG Max:20AWG; Contact Gender:Pin;RoHS Compliant: Yes

  Write a Review | Ask a Question

37

1+ $454.00 2+ $411.00 5+ $397.00

Buy
  • 37 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks

Associated Products


Customers Also Bought