Low

TEXAS INSTRUMENTS  OPA656U  IC, OP-AMP, 230MHZ, 290V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 230MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Voltage Feedback
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 290V/µs
  • Supply Voltage Range: ± 5V to ± 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/135

Availability

Availability:  322


  • 322 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.94

Buy

Price

Quantity List Price Your Price
1 - 9 $11.24 Promotional price $7.94
10 - 24 $10.14 Promotional price $7.94
25 - 49 $9.53 Promotional price $6.81
50 - 99 $9.24 Promotional price $6.81
100 - 249 $8.34 Promotional price $6.81
250 - 499 $7.67 Promotional price $6.81
500 - 999 $6.43 Promotional price $6.35
1000+ $5.96 Promotional price $5.96
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Demonstration fixture to evaluate the operation and performance opamp (part number OPA656U)
6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for demonstration fixture is DEM-OPA-SO-1A from TI. The DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This unpopulated PC board is compatible with products offered in the 8-lead SOIC (D) package for more information check the recommended attached package diagram.
This generic board supports these major variations -
a. standard SO-8 pinout
b. standard SO-8 pinout with disable/shutdown
c. standard SO-8 pinout with limiters
6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
59K6317
AD8065ARZ

AD8065ARZ

ANALOG DEVICES

IC, OP-AMP, 145MHZ, 180V/ us, SOIC-8

IC, OP-AMP, 145MHZ, 180V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:180V/µs; Supply Voltage Range:5V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:145MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

342

1+ $4.18 10+ $3.74 25+ $3.36 50+ $3.14 more…

Buy
  • 342 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
59K6318
AD8065ARZ-REEL

AD8065ARZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $2.46 5000+ $2.30 7500+ $2.17

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought