Low

AMPHENOL COMMERCIAL PRODUCTS  UE76-A20-3000T  SFP CONNECTOR, RECEPTACLE, 20POS, SMD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: PCB
  • Connector Type: SFP
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • Gender: Receptacle
  • No. of Contacts: 20
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/824

Availability

Availability:  246

(Available until stock is exhausted)


  • 246 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.30

Buy

Price

Quantity List Price
1 - 9 $1.30
10 - 24 $1.14
25 - 49 $1.08
50 - 99 $1.03
100 - 249 $0.982
250+ $0.891
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
28X2562
UE76-A20-3000T

UE76-A20-3000T

AMPHENOL COMMERCIAL PRODUCTS

SFP CONNECTOR, RECEPTACLE, 20POS, SMD, FULL REEL

SFP CONNECTOR, RECEPTACLE, 20POS, SMD, FULL REEL; Connector Type:SFP; Series:-; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.711 1000+ $0.666 1500+ $0.63

Buy
    Per the manufacturer, more stock expected week of 9/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
83H5135
74441-0010

74441-0010

MOLEX

SFP CONNECTOR, RECEPTACLE, 20POS, SMD

SFP CONNECTOR, RECEPTACLE, 20POS, SMD; Connector Type:SFP; Series:74441; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

930

1+ $2.11 Promotional price 5+ $2.11 Promotional price 10+ $2.11 Promotional price 25+ $2.11 Promotional price more…

Buy
  • 930 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
79C4131
74441-0001

74441-0001

MOLEX

SFP CONNECTOR, RECEPTACLE, 20POS, SMD

SFP CONNECTOR, RECEPTACLE, 20POS, SMD; Connector Type:SFP; Series:74441; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Color:Black; No. of Rows:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,009

1+ $3.14 5+ $2.69 10+ $2.42 25+ $2.34 more…

Buy
  • 2,009 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
56R7338
74441-5010

74441-5010

MOLEX

CONNECTOR, SFP+, RCPT, 20POS, SMT

CONNECTOR, SFP+, RCPT, 20POS, SMT; Connector Type:SFP+; Series:-; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

89

1+ $4.19 5+ $4.17 10+ $3.82 25+ $3.77 more…

Buy
  • 89 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
07X2025
2170088-1

2170088-1

TE CONNECTIVITY

CONNECTOR, I/O, RCPT, 20POS, SMD

CONNECTOR, I/O, RCPT, 20POS, SMD; Connector Type:I/O; Series:zSFP+; Gender:Receptacle; No. of Contacts:20; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,200

1+ $2.70 25+ $2.46 50+ $2.32 100+ $2.21 more…

Buy
  • 2,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought