Low

TEXAS INSTRUMENTS  TPS62730DRYT  IC, DC-DC CONV, 3MHz, SON-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SON
  • Input Voltage Max: 3.9V
  • Input Voltage Min: 1.9V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 100mA
  • Output Voltage: 2.1V
  • Output Voltage Nom.: 2.1V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 3MHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/224

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 7 weeks

Contact me when back in stock

Substitutes

  • 28X4051 - TEXAS INSTRUMENTS-TPS62730DRYT-IC, DC-DC CONV, 3MHz, SON-6, FULL REEL

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.04

Buy

Price

Quantity List Price
1 - 9 $2.04
10 - 24 $1.83
25 - 49 $1.59
50 - 99 $1.50
100+ $1.35
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
28X4051
TPS62730DRYT

TPS62730DRYT

TEXAS INSTRUMENTS

IC, DC-DC CONV, 3MHz, SON-6, FULL REEL

IC, DC-DC CONV, 3MHz, SON-6, FULL REEL; Input Voltage Min:1.9V; Input Voltage Max:3.9V; DC / DC Converter IC Case:SON; No. of Pins:6; Output Current:100mA; Switching Frequency:3MHz; Topology:Buck (Step Down); Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.31 500+ $1.11 750+ $1.01 1000+ $0.842

Buy
 
Check more stock
    Supplier lead time 21 days
Contact me when back in stock

Associated Products


Customers Also Bought