Low

EBM PAPST  2166-4-7320  CAPACITOR ALUM ELEC 10UF, WIRE LEAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 47M2404
  • Manufacturer Part No 2166-4-7320

Product Information


  • Capacitance: 10µF
  • Capacitance Tolerance: -
  • Capacitor Terminals: Wire Leaded
  • Diameter: 35mm
  • ESR: -
  • Height: 99mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Product Range: -
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2377
  •  130/2378

Availability

Availability:  81


  • 81 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.28

Buy

Price

Quantity List Price
1 - 9 $30.28
10 - 49 $28.71
50 - 99 $24.02
100 - 249 $21.15
250 - 499 $19.71
500 - 999 $18.40
1000+ $17.62