Low

SEMTECH  SX1211I084TRT  GPSS WL SKU APP1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SEMTECH
  • Newark Part No.: 03P3418
  • Manufacturer Part No SX1211I084TRT

Product Information


  • Data Rate: 200Kbps
  • Frequency Max: 960MHz
  • Frequency Min: 863MHz
  • MSL: -
  • Modulation Type: FSK, OOK
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 12.5dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: FSK, OOK
  • RF IC Case Style: TQFN
  • RF Transceiver Applications: Security and Alarm Systems, Sub-Metering, Industrial Monitoring & Control, Building Automation
  • Receiving Current: 3.5mA
  • SVHC: To Be Advised
  • Sensitivity dBm: -110dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.1V
  • Supply Voltage Range: 2.1V to 3.6V
  • Transmitting Current: 21mA

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  130/258

Availability

Availability:  2,840


  • 2,840 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.67

Buy

Price

Quantity List Price
1 - 24 $3.67
25 - 99 $2.47
100 - 999 $2.12
1000+ $1.98
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
88M2020
SX1211I084TRT

SX1211I084TRT

SEMTECH

GPSS WL SKU APP1

GPSS WL SKU APP1; Frequency Min:863MHz; Frequency Max:960MHz; RF / IF Modulation:FSK, OOK; Data Rate:200Kbps; Receiving Current:3.5mA; RF IC Case Style:TQFN; No. of Pins:32; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $1.91 6000+ $1.84 9000+ $1.81 12000+ $1.77

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought