Low

TEXAS INSTRUMENTS  DRV8332DKD  IC MOTOR DRIVER, PWM, 8A, HSSOP-36

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: HSSOP
  • MSL: MSL 4 - 72 hours
  • Motor Type: PWM
  • No. of Outputs: 3
  • No. of Pins: 36
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 8A
  • Output Voltage: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 52.5V
  • Supply Voltage Min: 0V
  • Supply Voltage Range: 0V to 52.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/238

Availability

Availability:  0

    Supplier lead time 21 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 58

Order multiple quantity: 29

Price: $8.45

Buy

Price

Quantity List Price
50 - 99 $8.45
100 - 249 $8.19
250 - 499 $7.48
500 - 999 $6.67
1000+ $6.36
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
23T0814
DRV8332DKD

DRV8332DKD

TEXAS INSTRUMENTS

IC, MOTOR DRIVER, PWM, 3PH, 36HSSOP

IC, MOTOR DRIVER, PWM, 3PH, 36HSSOP; Motor Type:PWM; No. of Outputs:3; Output Current:8A; Output Voltage:-; Driver Case Style:HSSOP; No. of Pins:36; Supply Voltage Min:0V; Supply Voltage Max:52.5V; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

41

1+ $11.00 10+ $10.00 25+ $9.25 50+ $7.85 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought