Low

CHICAGO MINIATURE LIGHTING  120MB  LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 5000h
  • Bulb Size: T-2
  • Lamp Base Type: BA9s
  • MSCP: 1200
  • SVHC: To Be Advised
  • Supply Voltage: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1367
  •  130/1356

Availability

Availability:  2,006


  • 2,006 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.19

Buy

Price

Quantity List Price
1 - 24 $1.19
25 - 99 $1.11
100 - 249 $1.01
250 - 499 $0.947
500 - 999 $0.898
1000 - 1999 $0.859
2000+ $0.835
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
19M0218
120MB-10PK

120MB-10PK

CHICAGO MINIATURE LIGHTING

LAMP, INCANDESCENT, BAYONET, 120V

LAMP, INCANDESCENT, BAYONET, 120V; Supply Voltage:120V; Lamp Base Type:S.C. Bayonet; Bulb Size:T-2; MSCP:1200; Average Bulb Life:5000h; Lead Style:Bayonet; Length:30.2mm; Lens Style:Tubular, T-2, 0.325"; Voltage Rating:120V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

92

1+ $9.74 25+ $8.98 100+ $8.31 250+ $7.64 more…

Buy
  • 92 in stock for same day shipping

see cut-off times

 
Check more stock
  • 300 Further stock expected to ship on Feb 12, 2015
  • Per the manufacturer, more stock expected week of 3/2/15
03M1486
120MB

120MB

CEC INDUSTRIES

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2 1/2; MSCP:0.36; Average Bulb Life:7500h; Power Rating:3W ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

33

1+ $1.99 100+ $1.55 250+ $1.40 500+ $1.27 more…

Buy
  • 33 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
96W2234
120MB

120MB

CML INNOVATIVE TECHNOLOGIES

LAMP, INCANDESCENT, MINI BAYONET, 120V

LAMP, INCANDESCENT, MINI BAYONET, 120V; Supply Voltage:120V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-2; MSCP:1200; Average Bulb Life:5000h ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $12.09 100+ $10.82 250+ $9.20 500+ $8.89 more…

Buy
    Per the manufacturer, more stock expected week of 3/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
53M5049
120MB-10PK

120MB-10PK

MULTICOMP

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2 1/2; MSCP:0.36; Average Bulb Life:7500h; Bulb Length (MOL):1.19"; Length:30mm; Lens Style:Tubular, T-2 1/2, 8.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

141

1+ $8.27 25+ $7.28 50+ $6.52 100+ $5.69 more…

Buy
  • 141 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
98M5045
120MB

120MB

OSRAM SYLVANIA

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2 1/2; MSCP:-; Average Bulb Life:10000h; Current Rating:25mA; Length:30.2mm; Light Source:Incandescent ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

78

1+ $17.02 2+ $14.75 5+ $13.99 10+ $13.69 more…

Buy
  • 78 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought