Low

TE CONNECTIVITY / AMP  640457-3  WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/755
  •  130/753

Availability

Availability:  18,326


  • 18,326 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.17

Buy

Price

Quantity List Price
1 - 9 $0.17
10 - 24 $0.164
25 - 49 $0.14
50 - 99 $0.122
100 - 249 $0.113
250 - 499 $0.101
500 - 999 $0.096
1000+ $0.078