Low

TEXAS INSTRUMENTS  ADS5474IPFP  IC, ADC, 14BIT, 400MSPS, HTQFP-80

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: QFP
  • Data Interface: CMOS, Parallel
  • Input Channel Type: Differential
  • MSL: MSL 4 - 72 hours
  • No. of Pins: 80
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 14bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 400MSPS
  • Supply Current: 338mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3.1V
  • Supply Voltage Range - Analog: 3.1V to 3.6V, 4.75V to 5.25V
  • Supply Voltage Range - Digital: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/138
  •  130/154

Availability

Availability: Not Currently Stocked


Substitutes

  • 52M2895 - TEXAS INSTRUMENTS-ADS5474IPFPR-IC, ADC, 14BIT, 400MSPS, HTQFP-80, FULL REEL

Price

Quantity List Price Your Price
25+ $218.82 Promotional price $218.82
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
52M2895
ADS5474IPFPR

ADS5474IPFPR

TEXAS INSTRUMENTS

IC, ADC, 14BIT, 400MSPS, HTQFP-80, FULL REEL

IC, ADC, 14BIT, 400MSPS, HTQFP-80, FULL REEL; Resolution (Bits):14bit; Sampling Rate:400MSPS; Supply Voltage Min:3.1V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFP; No. of Pins:80; Input Channel Type:Differential; DNL±:0.7LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $216.57

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought