Low

TEXAS INSTRUMENTS  OPA365AID  IC, OP-AMP, 50MHZ, 25V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 50MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 25V/µs
  • Supply Voltage Range: 2.2V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  42

(Available until stock is exhausted)


  • 42 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 9 $2.18
10 - 24 $1.96
25 - 49 $1.70
50 - 99 $1.60
100 - 249 $1.58
250 - 499 $1.40
500 - 999 $1.08
1000+ $0.90