Low

TE CONNECTIVITY / AMP  320561  TERMINAL, RING TONGUE, #6, CRIMP, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 0.145"
  • Stud Size - Metric: 3.68mm
  • Stud/Tab Size: #6
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1102

Availability

Availability:  17,461


  • 17,461 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.22

Buy

Price

Quantity List Price
1 - 99 $0.22
100 - 249 $0.20
250 - 499 $0.184
500 - 999 $0.171
1000+ $0.153
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
02H0356
2-320563-2

2-320563-2

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE

TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; Product Range:TE - PIDG Series; Stud Size - Imperial:1/4"; Stud Size - Metric:6.35mm; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Blue; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,475

1+ $0.394 10+ $0.374 25+ $0.32 50+ $0.272 more…

Buy
  • 8,475 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 days
Suggested Substitutes
66H6963
320631

320631

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #6, CRIMP, YELLOW

TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:0.145"; Stud Size - Metric:3.68mm; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Black, Yellow ;RoHS Compliant: Yes

  Write a Review | Ask a Question

75

1+ $0.719 10+ $0.678 25+ $0.611 50+ $0.543 more…

Buy
  • 75 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought