Low

TEXAS INSTRUMENTS  TPS77601PWP  IC, ADJ LDO REG, 1.2V TO 5.5V, 20-HTSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 169mV
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 50mA
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/196

Availability

Availability:  666

(Available until stock is exhausted)


  • 666 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.855

Buy

Price

Quantity List Price Your Price
1 - 9 $2.38 Promotional price $0.855
10 - 24 $2.15 Promotional price $0.855
25 - 49 $1.86 Promotional price $0.855
50 - 99 $1.75 Promotional price $0.855
100 - 249 $1.73 Promotional price $0.855
250 - 499 $1.53 Promotional price $0.855
500 - 999 $1.18 Promotional price $0.855
1000+ $0.985 Promotional price $0.855
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
77C1263
TPS77601PWPR

TPS77601PWPR

TEXAS INSTRUMENTS

IC, ADJ LDO REG, 1.2V TO 5.5V, 20-HTSSOP, FULL REEL

IC, ADJ LDO REG, 1.2V TO 5.5V, 20-HTSSOP, FULL REEL; Input Voltage Min:2.7V; Input Voltage Max:10V; Output Voltage Min:1.2V; Output Voltage Max:5.5V; Output Current:500mA; Dropout Voltage Vdo:169mV; LDO Regulator Case Style:HTSSOP ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.828

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought