Low

TE CONNECTIVITY / AMP  696357-1  TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 250 Series
  • SVHC: To Be Advised
  • Series: PIDG FASTON
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1108

Availability

Availability:  14,799


  • 14,799 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.47

Buy

Price

Quantity List Price
1 - 9 $0.47
10 - 24 $0.439
25 - 49 $0.396
50 - 99 $0.352
100 - 249 $0.337
250 - 499 $0.308
500 - 999 $0.293
1000+ $0.242
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
90F3752
2-520407-2

2-520407-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast Plus 250 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.25 50+ $0.23 250+ $0.21 500+ $0.20 more…

Buy
 
Check more stock
  • 9,123 Further stock expected to ship on Aug 28, 2014
  • Supplier lead time 4 weeks
Contact me when back in stock

Associated Products


Customers Also Bought