Low

LITTELFUSE  0805L010YR  FUSE, PTC RESET, 15V, 100mA, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 18M4774
  • Manufacturer Part No 0805L010YR

Product Information


  • Carrying Current Max: 100A
  • Holding Current: 100mA
  • Initial Resistance Max: 6ohm
  • Operating Voltage: 15VDC
  • PTC Fuse Case: 0805 [2012 Metric]
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 0805L
  • Tripping Current: 300mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1402

Availability

Availability:  2,204


  • 2,204 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.48

Buy

Price

Quantity List Price
1 - 9 $2.48
10 - 24 $2.24
25 - 49 $2.12
50 - 99 $1.81
100 - 249 $1.53
250 - 499 $1.49
500+ $1.26
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
05M2225
0805L010YR

0805L010YR

LITTELFUSE

FUSE, PTC RESETTABLE, 15V, 100mA, 0805, FULL REEL

FUSE, PTC RESETTABLE, 15V, 100mA, 0805, FULL REEL; Holding Current:100mA; Tripping Current:300mA; Initial Resistance Max:6ohm; Operating Voltage:15VDC; PTC Fuse Case Style:0805 [2012 Metric]; External Depth:1mm; Length:2.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

4000+ $0.997 8000+ $0.982 12000+ $0.967 20000+ $0.938

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
Suggested Substitutes
06R3433
MC33186

MC33186

MULTICOMP

FUSE, PTC RESET, 15V, 100mA, SMD

FUSE, PTC RESET, 15V, 100mA, SMD; Holding Current:100mA; Tripping Current:300mA; Initial Resistance Max:6ohm; Operating Voltage:15VDC; PTC Fuse Case Style:SMD; External Depth:1mm; Initial Resistance Min:0.7ohm; Length:2.3mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

0

1000+ $0.245 Promotional price 5000+ $0.223 Promotional price

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought