Low

BOURNS JW MILLER  PM61300-4-RC  TRANSFORMER, SMD CCFL, 6W, 13V to 1300V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS JW MILLER
  • Newark Part No.: 86K2963
  • Manufacturer Part No PM61300-4-RC

Product Information


  • Primary Voltages: 1 x 13V
  • SVHC: No SVHC (16-Dec-2013)
  • Secondary Current Nom: 70mA
  • Secondary Power: 6W
  • Secondary Voltages: 1 x 1.3kV
  • Turns Ratio: 1:100

Availability

Availability:  250


  • 250 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.24

Buy

Price

Quantity List Price
1 - 9 $4.24
10 - 24 $3.97
25 - 49 $3.68
50 - 99 $3.22
100+ $2.93
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
83R8761
PM61300-4-RC

PM61300-4-RC

BOURNS JW MILLER

TRANSFORMER, SMD CCFL, 25V to 1300V, FULL REEL

TRANSFORMER, SMD CCFL, 25V to 1300V, FULL REEL; Primary Voltages:1 x 13V; Secondary Voltages:1 x 1.3kV; Secondary Power:6W; Secondary Current Nom:70mA; Turns Ratio:1:100 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,500

250+ $2.37 500+ $2.03 750+ $2.01 1250+ $1.96

Buy
  • 1,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought