Low

TEXAS INSTRUMENTS  XTR300AIRGWT  IC, CURRENT/VOLTAGE OUTPUT DRIVER, QFN20

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: QFN
  • Bandwidth: 2MHz
  • CMRR: 126dB
  • Input Bias Current: 0.035µA
  • Input Offset Voltage: 1.9mV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current Per Channel: 20mA
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 22V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V to 22V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/177

Availability

Availability:  92


  • 92 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.25

Buy

Price

Quantity List Price
1 - 9 $5.25
10 - 24 $4.68
25 - 49 $4.22
50 - 99 $4.02
100 - 999999999 $3.85
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X4508
XTR300AIRGWT
Technical Data Sheet}   Product Traceability

XTR300AIRGWT

TEXAS INSTRUMENTS

IC, CURRENT/VOLTAGE OUTPUT DRIVER, QFN20, FULL REEL

IC, CURRENT/VOLTAGE OUTPUT DRIVER, QFN20, FULL REEL; No. of Amplifiers:1; Input Bias Current:35nA; Input Offset Voltage:1.9mV; Amplifier Case Style:QFN; No. of Pins:20; Bandwidth:2MHz; CMRR:126dB; Supply Voltage Min:5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

250

250+ $3.47 500+ $3.11 750+ $2.72 1000+ $2.48

Buy
  • 250 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought