Low

TEXAS INSTRUMENTS  TMP006AIYZFT  IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • IC Output Type: Digital
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Packaging: Cut Tape
  • Resolution (Bits): 14bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 1.5°C
  • Sensing Temperature Max: 125°C
  • Sensing Temperature Min: -40°C
  • Sensor Case Style: DSBGA
  • Supply Current: 240µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.2V
  • Supply Voltage Range: 2.2V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/290

Availability

Availability:  153


  • 153 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.18

Buy

Price

Quantity List Price
1 - 9 $4.18
10 - 24 $3.72
25 - 49 $3.36
50 - 99 $3.20
100+ $3.06
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
52T8758
TMP006AIYZFR

TMP006AIYZFR

TEXAS INSTRUMENTS

IC Output Type:Digital

IC Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Sensor Case Style:DSBGA; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,552

1+ $3.58 10+ $3.19 25+ $2.88 50+ $2.74 more…

Buy
  • 1,552 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
28X3965
TMP006AIYZFT

TMP006AIYZFT

TEXAS INSTRUMENTS

IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8, FULL REEL

IC, INFARED THERMOPILE SENSOR, 14BIT, DSBGA-8, FULL REEL; IC Output Type:Digital; Sensing Accuracy Range:± 1.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $2.76 500+ $2.48 750+ $2.16 1000+ $1.97

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock

Associated Products


Customers Also Bought