Low

INTERNATIONAL RECTIFIER  IRFR3707ZPBF  MOSFET, N, LOGIC, D-PAK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 56A
  • Drain Source Voltage Vds: 30V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0095ohm
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 50W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.8V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Availability

Availability:  1,038

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.986

Buy

Price

Quantity List Price
1 - 249 $0.986
250 - 499 $0.886
500 - 999 $0.788
1000 - 4999 $0.712
5000+ $0.486
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
40M7901
IRFR3707ZTRPBF

IRFR3707ZTRPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 30V, 56A, D-PAK

N CHANNEL MOSFET, 30V, 56A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.456

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

19K8177
IRFR3707ZPBF

IRFR3707ZPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 30V, 56A, D-PAK

N CHANNEL MOSFET, 30V, 56A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.433

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

31K1996
IRFR3707ZTRPBF

IRFR3707ZTRPBF

INTERNATIONAL RECTIFIER

N CHANNEL MOSFET, 30V, 56A, D-PAK, FULL REEL

N CHANNEL MOSFET, 30V, 56A, D-PAK, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:30V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.422 4000+ $0.395 6000+ $0.374

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET, N CH, 30V, 30A, TO-252

MOSFET, N CH, 30V, 30A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

718

1+ $0.307 Promotional price 10+ $0.307 Promotional price 25+ $0.307 Promotional price 100+ $0.307 Promotional price more…

Buy
  • 718 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 23 weeks
60R2696
IPD090N03L G

IPD090N03L G

INFINEON

MOSFET, N CH, 30V, 40A, TO-252

MOSFET, N CH, 30V, 40A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0075ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

213

1+ $0.951 10+ $0.832 25+ $0.751 100+ $0.66 more…

Buy
  • 213 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 23 weeks
95W2857
IRFR3707ZTRLPBF

IRFR3707ZTRLPBF

INTERNATIONAL RECTIFIER

MOSFET, N CH, 30V, 0.0075OHM, 56A, TO-252AA-3

MOSFET, N CH, 30V, 0.0075OHM, 56A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0075ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.433

Buy
    Supplier lead time 17 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought