Low

STMICROELECTRONICS  STP16CP05TTR  LED DRIVER, CONSTANT CURRENT, 16BIT, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Constant Current
  • Dimming Control Type: Analogue
  • Driver Case Style: TSSOP
  • Input Voltage: 3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 3V
  • LED Driver Application: LED Displays
  • MSL: -
  • No. of Outputs: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 100mA
  • Output Voltage: 20V
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Switching Frequency: 30MHz

Availability

Availability:  302


  • 302 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.58

Buy

Price

Quantity List Price
1 - 9 $1.58
10 - 24 $1.34
25 - 99 $1.13
100 - 249 $1.02
250 - 499 $0.922
500 - 999 $0.861
1000 - 2499 $0.763
2500+ $0.738
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
71M0710
STP16CP05TTR

STP16CP05TTR

STMICROELECTRONICS

IC, LED DRIVER, CONSTANT CURRENT TSSOP24

IC, LED DRIVER, CONSTANT CURRENT TSSOP24; LED Driver Application:LED Displays; Topology:Constant Current; No. of Outputs:16; Output Current:100mA; Output Voltage:20V; Input Voltage:3V to 5.5V; Dimming Control Type:Analogue ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought