Low

LITTELFUSE  0451002.NRL  FUSE, QUICK BLOW, SMD, 2A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 89K7126
  • Manufacturer Part No 0451002.NRL

Product Information


  • Blow Characteristic: Very Fast Acting
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 2A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: NANO2
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Availability

Availability:  4,072

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $0.83

Buy

Price

Quantity List Price
1 - 249 $0.83
250 - 499 $0.745
500 - 999 $0.662
1000 - 4999 $0.599
5000+ $0.409
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
12J2838
0451002.MRL

0451002.MRL

LITTELFUSE

SURFACE MOUNT FUSE

SURFACE MOUNT FUSE; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:2A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:NANO 451; Fuse Case Style:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,042

1+ $1.16 10+ $1.05 25+ $1.01 50+ $0.865 more…

Buy
  • 1,042 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15
53K9053
0451002.MRL

0451002.MRL

LITTELFUSE

SURFACE MOUNT FUSE, FULL REEL

SURFACE MOUNT FUSE, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:2A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Very Fast Acting; Series:NANO 451 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,000

1000+ $0.498 2000+ $0.47 3000+ $0.463 5000+ $0.429

Buy
  • 5,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought