Low

MULTICOMP  MC-SP8.0-GCS  SOLAR PANEL, 8W, 17.5V, 357X280X18MM

MULTICOMP-MC-SP8.0-GCS-SOLAR PANEL, 8W, 17.5V, 357X280X18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9113
  • Manufacturer Part No MC-SP8.0-GCS

Product Information


  • Current at P Max: 460mA
  • Height: 18mm
  • Length: 357mm
  • Open Circuit Voltage: 21.6V
  • Power Rating: 8W
  • Power Voltage Max: 17.3V
  • SVHC: To Be Advised
  • Short Circuit Current: 510mA
  • Width: 280mm

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $66.05

Buy

Price

Quantity List Price Your Price
1 - 24 $77.70 Promotional price $66.05
25 - 49 $74.15 Promotional price $66.05
50 - 99 $72.18 Promotional price $66.05
100 - 249 $69.82 Promotional price $66.05
250+ $67.45 Promotional price $66.05