Low

MULTICOMP  MC-SP4.0-GCS  SOLAR PANEL, 4W, 17.5V, 362X163X8MM

MULTICOMP-MC-SP4.0-GCS-SOLAR PANEL, 4W, 17.5V, 362X163X8MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9110
  • Manufacturer Part No MC-SP4.0-GCS

Product Information


  • Current at P Max: 240mA
  • Height: 18mm
  • Length: 362mm
  • Open Circuit Voltage: 21.2V
  • Power Rating: 4W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 260mA
  • Width: 163mm

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.50

Buy

Price

Quantity List Price
1 - 24 $53.50
25 - 49 $49.37
50 - 99 $45.45
100 - 249 $44.21
250+ $42.55