Low

MULTICOMP  MC-SP30-GCS  SOLAR PANEL, 30W, 17.5V, 668X426X35MM

MULTICOMP-MC-SP30-GCS-SOLAR PANEL, 30W, 17.5V, 668X426X35MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9109
  • Manufacturer Part No MC-SP30-GCS

Product Information


  • Current at P Max: 1.77A
  • Height: 35mm
  • Length: 426mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 30W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 1.93A
  • Width: 668mm

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $157.96

Buy

Price

Quantity List Price Your Price
1 - 9 $244.37 Promotional price $157.96
10 - 24 $226.91 Promotional price $157.96
25 - 49 $218.86 Promotional price $157.96
50 - 99 $210.80 Promotional price $157.96
100+ $201.40 Promotional price $157.96