Low

MULTICOMP  MC-SP12-GCS  SOLAR PANEL, 12W, 17.5V, 357X327X18MM

MULTICOMP-MC-SP12-GCS-SOLAR PANEL, 12W, 17.5V, 357X327X18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18T9106
  • Manufacturer Part No MC-SP12-GCS

Product Information


  • Current at P Max: 710mA
  • Height: 18mm
  • Length: 357mm
  • Open Circuit Voltage: 21.5V
  • Power Rating: 12W
  • Power Voltage Max: 17V
  • SVHC: To Be Advised
  • Short Circuit Current: 830mA
  • Width: 327mm

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.00

Buy

Price

Quantity List Price Your Price
1 - 9 $113.87 Promotional price $68.00
10 - 24 $105.77 Promotional price $68.00
25 - 49 $98.84 Promotional price $68.00
50 - 99 $95.37 Promotional price $68.00
100+ $91.90 Promotional price $68.00