Low

LUMIDRIVES  HL16-RGB  LED, MR16, 3X1W, RGB

LUMIDRIVES-HL16-RGB-LED, MR16, 3X1W, RGB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMIDRIVES
  • Newark Part No.: 34M6390
  • Manufacturer Part No HL16-RGB

Product Information


  • Forward Voltage @ Test: -
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED
  • Luminous Flux / Color: R 32lm, G 42lm
  • MSL: -
  • No. of LEDs: 3
  • Operating Temperature Max: 40°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 3W
  • Series: HL SERIES
  • Supply Voltage: 240V
  • Wavelength / Color: -

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15


Substitutes

  • 20M5175 - LUMIDRIVES-HL16-RGB-STRIP, LED, 3 LED, RED / GREEN / BLUE

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $55.29

Buy

Price

Quantity List Price
1 - 24 $55.29
25 - 49 $52.38
50 - 99 $50.09
100 - 249 $48.43
250+ $37.62
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
20M5175
HL16-RGB

HL16-RGB

LUMIDRIVES

STRIP, LED, 3 LED, RED / GREEN / BLUE

STRIP, LED, 3 LED, RED / GREEN / BLUE; Series:HL SERIES; LED Module Type:Board + LED; LED Color:Red, Green, Blue; Wavelength / Color:-; Luminous Flux / Color:R 32lm, G 42lm; No. of LEDs:3; Supply Voltage:240V; Power Rating:3.6W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought