Low

RENATA  LR44  BATTERY, BUTTON, LR44, 105MAH, 1.5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RENATA
  • Newark Part No.: 59M8804
  • Manufacturer Part No LR44

Product Information


  • Battery Capacity: 105mAh
  • Battery IEC Code: LR44
  • Battery NEDA Code: -
  • Battery Size Code: LR44
  • Battery Technology: Alkaline
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 1.5V
  • External Depth: -
  • External Diameter: 11.6mm
  • External Height: 5.4mm
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 1.75g

Find similar products  grouped by common attribute

Availability

Availability:  1,596

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.06

Buy

Price

Quantity List Price
1 - 99 $1.06
100 - 249 $0.955
250 - 499 $0.86
500 - 999 $0.781
1000+ $0.719

Legislation and Environmental


  • Weight (kg): 6
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
20C0030
V13GA

V13GA

DANTONA INDUSTRIES

BATTERY, COIN CELL, ALKALINE, 1.5V, LR44A / 1166A

BATTERY, COIN CELL, ALKALINE, 1.5V, LR44A / 1166A; Battery Size Code:-; Battery Capacity:100mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Pressure Contact; External Diameter:11.6mm; External Height:5.4mm ;RoHS Compliant: NA

0  Write a Review | Ask a Question

181

1+ $2.06 25+ $1.77 50+ $1.46 100+ $1.25 more…

Buy
  • 181 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 days
14J2471
LR44 2PK

LR44 2PK

DURACELL

BATTERY, BUTTON CELL, 1.5V, PK2

BATTERY, BUTTON CELL, 1.5V, PK2; Battery Size Code:LR44; Battery Capacity:105mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Pressure Contact; External Diameter:11.6mm; External Height:5.4mm; External ;RoHS Compliant: NA

  Write a Review | Ask a Question

1,136

1+ $6.84 50+ $6.18 100+ $5.69 250+ $5.24 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
34C4712
4276101511

4276101511

VARTA

BATTERY, BUTTON CELL, 1.5V LR 44

BATTERY, BUTTON CELL, 1.5V LR 44; Battery Size Code:LR44; Battery Capacity:120mAh; Battery Voltage:1.5V; Battery Technology:Alkaline; Battery Terminals:Pressure Contact; External Diameter:11.6mm; External Height:5.4mm; External ;RoHS Compliant: NA

  Write a Review | Ask a Question

1,455

1+ $0.349 250+ $0.314 500+ $0.279 1000+ $0.252 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 17 weeks

Customers Also Bought