Low

STMICROELECTRONICS  DB3..  DIAC, 32V, 2A, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakover Current Max.: 100µA
  • Breakover Voltage Vbo Max: 36V
  • Breakover Voltage Vbo Min: 28V
  • Diac / Sidac Case Style: DO-35
  • No. of Pins: 2
  • Peak Forward Current: -
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  18,856

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 22 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.501

Buy

Price

Quantity List Price
1 - 9 $0.501
10 - 24 $0.357
25 - 99 $0.292
100 - 249 $0.227
250 - 499 $0.167
500 - 999 $0.134
1000 - 2499 $0.101
2500+ $0.085
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
89K1258
DB3

DB3

STMICROELECTRONICS

DIAC, 28V to 36V, DO-35

DIAC, 28V to 36V, DO-35; Breakover Voltage Vbo Min:28V; Breakover Voltage Vbo Max:36V; Breakover Current Max.:50µA; Peak Forward Current:-; Diac / Sidac Case Style:DO-35; No. of Pins:2; Breakover Voltage Min:28V; Package / Case:DO-35;RoHS Compliant: Yes

  Write a Review | Ask a Question

30,458

1+ $0.533 10+ $0.418 25+ $0.353 100+ $0.29 more…

Buy
  • 30,458 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
56P7331
DB3

DB3

STMICROELECTRONICS

DIAC, 28V to 36V, DO-35, FULL REEL

DIAC, 28V to 36V, DO-35, FULL REEL; Breakover Voltage Vbo Min:28V; Breakover Voltage Vbo Max:36V; Breakover Current Max.:50µA; Peak Forward Current:-; Diac / Sidac Case Style:DO-35; No. of Pins:2; Breakover Voltage Min:28V

  Write a Review | Ask a Question

0

10000+ $0.072

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought