Low

EBM PAPST  3212JH4  FAN, AXIAL, 92X92X38MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11P1236
  • Manufacturer Part No 3212JH4

Product Information


  • Bearing Type: Ball
  • External Depth: 38mm
  • Flow Rate - Imperial: 164.8cu.ft/min
  • Flow Rate - Metric: 280m³/h
  • Frame Size: 92mm
  • Noise Rating: 73dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 3200J
  • Supply Voltage: 12VDC

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $73.79

Buy

Price

Quantity List Price
1 - 24 $73.79
25 - 49 $69.91
50 - 99 $66.86
100 - 249 $64.64
250+ $62.70

Legislation and Environmental


  • Weight (kg): 661
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
85M1686
3212JH4

3212JH4

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:164.8cu.ft/min; Flow Rate - Metric:280m /h; Noise Rating:73dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $71.19 50+ $65.26 100+ $61.31 250+ $53.40 more…

Buy
    Per the manufacturer, more stock expected week of 2/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
11P1235
3212JH3

3212JH3

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:139.5cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

60

1+ $55.96 25+ $53.29 50+ $50.85 100+ $49.30 more…

Buy
  • 60 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
85M1685
3212JH

3212JH

EBM PAPST

AXIAL FAN, 92MM, 12VDC

AXIAL FAN, 92MM, 12VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:12VDC; Flow Rate - Imperial:86cu.ft/min; Flow Rate - Metric:146m /h; Noise Rating:55dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

47

1+ $51.09 25+ $42.77 50+ $40.39 100+ $38.01 more…

Buy
  • 47 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought