Low

TEXAS INSTRUMENTS  DP83865DVH.  TRANSCEIVER, ENET GIG PHYTER, 128PQFP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: QFP
  • Data Rate: 1000Mbps
  • Ethernet Type: IEEE 802.3u, IEEE 802.3z
  • IC Interface Type: GMII, MII, RGMII
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 128
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Supply Voltage Max: 2.625V
  • Supply Voltage Min: 2.375V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.79

Buy

Price

Quantity List Price
1 - 9 $21.79
10 - 24 $20.15
25 - 49 $18.52
50 - 99 $17.10
100 - 249 $16.12
250 - 499 $14.16
500+ $14.05
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
41K1781
DP83865DVH/NOPB

DP83865DVH/NOPB

TEXAS INSTRUMENTS

IC, ENET TXRX IEEE 802.3u, 1GBPS PQFP128

IC, ENET TXRX IEEE 802.3u, 1GBPS PQFP128; Data Rate:1Gbps; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Controller IC Case Style:PQFP; No. of Pins:128; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

80

1+ $21.10 10+ $19.53 25+ $17.97 50+ $17.53 more…

Buy
  • 80 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
41J5300
DP83865DVH

DP83865DVH

TEXAS INSTRUMENTS

IC, ETHERNET CONT, 1Gbps, QFP-128

IC, ETHERNET CONT, 1Gbps, QFP-128; Data Rate:1Gbps; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Controller IC Case Style:QFP; No. of Pins:128; IC Interface Type:GMII, JTAG, MII, RGMII ;RoHS Compliant: No

  Write a Review | Ask a Question

0

50+ $23.37 100+ $22.03 250+ $19.35 500+ $19.20

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought