Low

EBM PAPST  3214JH3.  FAN, AXIAL, 92X92X38MM, 24VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 11P1238
  • Manufacturer Part No 3214JH3.

Product Information


  • Bearing Type: Ball
  • External Depth: 38mm
  • Flow Rate - Imperial: 139.5cu.ft/min
  • Flow Rate - Metric: 237m³/h
  • Frame Size: 92mm
  • Noise Rating: 69dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 3200J
  • Supply Voltage: 24VDC

Availability

Availability:  37

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $64.84

Buy

Price

Quantity List Price
1 - 24 $64.84
25 - 49 $61.43
50 - 99 $58.75
100 - 249 $56.80
250+ $44.12

Legislation and Environmental


  • Weight (kg): 514
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
85M1690
3214JH3

3214JH3

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:140cu.ft/min; Flow Rate - Metric:237m /h; Noise Rating:69dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

269

1+ $83.32 25+ $69.75 50+ $65.88 100+ $62.00 more…

Buy
  • 269 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
25M2465
3214JH

3214JH

EBM PAPST

AXIAL FAN, 92MM, 24VDC

AXIAL FAN, 92MM, 24VDC; Fan Frame Size:92mm; External Depth:38mm; Supply Voltage:24VDC; Flow Rate - Imperial:85.9cu.ft/min; Flow Rate - Metric:146m /h; Noise Rating:55dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

292

1+ $49.97 25+ $47.59 50+ $45.41 100+ $44.02 more…

Buy
  • 292 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought