Low

LITTELFUSE  0452003.NRL  FUSE, ANTISURGE, SMD, 3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 98K4517
  • Manufacturer Part No 0452003.NRL

Product Information


  • Blow Characteristic: Time Delay
  • Breaking Capacity Current AC: 50A
  • Breaking Capacity Current DC: 300A
  • Fuse Case Style: SMD
  • Fuse Current: 3A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: NANO2
  • Voltage Rating VAC: 125V
  • Voltage Rating VDC: 32V

Availability

Availability:  613

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $1.34

Buy

Price

Quantity List Price
1 - 99 $1.34
100 - 249 $1.21
250 - 499 $1.09
500 - 999 $0.984
1000+ $0.907
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
12J2902
0452003.MRL

0452003.MRL

LITTELFUSE

FUSE, SMD, 3A, SLOW BLOW

FUSE, SMD, 3A, SLOW BLOW; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:3A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Slow Blow; Series:452; Fuse Case Style:SMD ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,487

1+ $1.57 10+ $1.42 25+ $1.37 50+ $1.18 more…

Buy
  • 1,487 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
53K9075
0452003.MRL

0452003.MRL

LITTELFUSE

FUSE, SMD, 3A, SLOW BLOW, FULL REEL

FUSE, SMD, 3A, SLOW BLOW, FULL REEL; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:3A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Slow Blow; Series:452; Diameter:2.69mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1000+ $0.675 2000+ $0.637 3000+ $0.628 5000+ $0.582

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
01P9323
0452003.NRL

0452003.NRL

LITTELFUSE

T&R / FUSE 125V SB NANO2 W/Au CAPS RoHS 3A

T&R / FUSE 125V SB NANO2 W/Au CAPS RoHS 3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.619 10000+ $0.61 15000+ $0.591 25000+ $0.582

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought