Low

EXAR  SP485EEP-L  TRANSCEIVER RS-485, DIP8, 5V, 485

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 98K0878
  • Manufacturer Part No SP485EEP-L

Product Information


  • Device Type: Transceiver
  • Driver Case Style: DIP
  • IC Interface Type: RS422, RS485
  • MSL: -
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Availability

Availability:  2,059

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.22

Buy

Price

Quantity List Price
1 - 99 $1.22
100 - 249 $1.10
250 - 499 $0.99
500 - 999 $0.899
1000+ $0.828
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
24R0578
SP485EEP-L

SP485EEP-L

EXAR

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $0.936 100+ $0.795 250+ $0.678 500+ $0.567 more…

Buy
    Per the manufacturer, more stock expected week of 10/27/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
56M1613
LTC1485CN8#PBF

LTC1485CN8#PBF

LINEAR TECHNOLOGY

IC, RS422/RS485 BUS TRANSCEIVER, 5V DIP8

IC, RS422/RS485 BUS TRANSCEIVER, 5V DIP8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

182

1+ $3.23 25+ $2.15 100+ $1.70

Buy
  • 182 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
Suggested Substitutes
60K6929
SN75176BP

SN75176BP

TEXAS INSTRUMENTS

IC, 2BIT BUS TRANSCEIVER, DIP-8

IC, 2BIT BUS TRANSCEIVER, DIP-8; Device Type:Differential Transceiver; IC Interface Type:-; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,893

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 3,893 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
60K6785
SN65176BP

SN65176BP

TEXAS INSTRUMENTS

IC, DIFFERENTIAL BUS TRANSCEIVER, DIP-8

IC, DIFFERENTIAL BUS TRANSCEIVER, DIP-8; Logic Device Type:Transceiver; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

637

1+ $0.367 Promotional price 10+ $0.367 Promotional price 100+ $0.367 Promotional price 500+ $0.315 Promotional price more…

Buy
  • 637 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
24R0575
SP485ECP-L

SP485ECP-L

EXAR

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

326

1+ $1.27 25+ $0.959 100+ $0.815 250+ $0.695 more…

Buy
  • 326 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14
79K7255
ISL8485ECPZ

ISL8485ECPZ

INTERSIL

IC, RS422/RS485 TRANSCEIVER, 5.5V, DIP-8

IC, RS422/RS485 TRANSCEIVER, 5.5V, DIP-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:8; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.861

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought