Low

INTERNATIONAL RECTIFIER  IRLML6402PBF  MOSFET,P CH,-20V,-3.7A,SOT-23

INTERNATIONAL RECTIFIER-IRLML6402PBF-MOSFET,P CH,-20V,-3.7A,SOT-23

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: -3.7A
  • Drain Source Voltage Vds: -20V
  • MSL: -
  • No. of Pins: 3
  • On Resistance Rds(on): 0.065ohm
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 1.3W
  • Rds(on) Test Voltage Vgs: -4.5V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: -550mV
  • Transistor Case Style: SOT-23
  • Transistor Polarity: P Channel

Find similar products  grouped by common attribute

Availability

Availability:  7,438

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 21 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.249

Buy

Price

Quantity List Price
1 - 249 $0.249
250 - 499 $0.224
500 - 999 $0.199
1000 - 4999 $0.18
5000 - 999999999 $0.123
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
63J7616
IRLML6402TRPBF
Technical Data Sheet}   Product Traceability

IRLML6402TRPBF

INTERNATIONAL RECTIFIER

P CHANNEL MOSFET, -20V, 3.7A SOT-23

P CHANNEL MOSFET, -20V, 3.7A SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-550mV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

926

1+ $0.14 Promotional price 10+ $0.14 Promotional price 100+ $0.14 Promotional price 250+ $0.14 Promotional price more…

Buy
  • 926 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
10R3523
IRLML6402GTRPBF
Technical Data Sheet}  

IRLML6402GTRPBF

INTERNATIONAL RECTIFIER

MOSFET,P CH,-20V,-3.7A,SOT-23, FULL REEL

MOSFET,P CH,-20V,-3.7A,SOT-23, FULL REEL; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):65mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-550mV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.113

Buy
    Supplier lead time 19 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06X2796
IRLML6402TRPBF
Technical Data Sheet}
No Not RoHS compliant
Product Traceability

IRLML6402TRPBF

INTERNATIONAL RECTIFIER

MOSFET, P CH, -20V, -3.7A, SOT-23, FULL REEL

MOSFET, P CH, -20V, -3.7A, SOT-23, FULL REEL; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.7A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.05ohm; Rds(on) Test Voltage Vgs:-4.5V; Power Dissipation Pd:1.3W ;RoHS Compliant: No

  Write a Review | Ask a Question

9,000

3000+ $0.143 6000+ $0.132 9000+ $0.125

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought