Low

GP BATTERIES  GP23A  BATTERY, 12V, 38MAH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GP BATTERIES
  • Newark Part No.: 34C5112
  • Manufacturer Part No GP23A

Product Information


  • Battery Capacity: 38mAh
  • Battery IEC Code: 23A
  • Battery NEDA Code: -
  • Battery Size Code: 23A
  • Battery Technology: Alkaline
  • Battery Terminals: Raised Positive and Flat Negative
  • Battery Voltage: 12V
  • External Depth: -
  • External Diameter: 10.3mm
  • External Height: 28.5mm
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 7.5g

Find similar products  grouped by common attribute

Availability

Availability:  2,673

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.18

Buy

Price

Quantity List Price
1 - 249 $1.18
250 - 499 $1.06
500 - 999 $0.937
1000 - 4999 $0.846
5000+ $0.578
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
14J6853
4223210501

4223210501

VARTA

ALKALINE BATTERY

ALKALINE BATTERY; Battery Size Code:A23; Battery Capacity:50mAh; Battery Voltage:12V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.3mm; External Height:28.5mm; Weight:7.5g ;RoHS Compliant: NA

  Write a Review | Ask a Question

97

1+ $1.16 250+ $1.05 500+ $0.929 1000+ $0.838 more…

Buy
  • 97 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
65W8055
MN21B2PK

MN21B2PK

DURACELL

BATTERY, ALKALINE MANGANESE DIOXIDE, 12V, 3LR50

BATTERY, ALKALINE MANGANESE DIOXIDE, 12V, 3LR50; Battery Size Code:-; Battery Capacity:-; Battery Voltage:12V; Battery Technology:Alkaline; Battery Terminals:Raised Positive and Flat Negative; External Diameter:10.3mm; Weight:7.98g

  Write a Review | Ask a Question

38

1+ $2.35 5+ $2.32 10+ $2.19 25+ $2.10 more…

Buy

  • 38 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
27C6050
GP23A

GP23A

DANTONA INDUSTRIES

Cylindrical cell, 12 volt, alkaline storage media

Cylindrical cell, 12 volt, alkaline storage media ;RoHS Compliant: NA

  Write a Review | Ask a Question

0

1+ $1.93 100+ $1.69 500+ $1.51 1000+ $1.35 more…

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
95F7739
A23BP-2

A23BP-2

ENERGIZER

MANGANESE DIOXIDE BATTERY, 12V, 23A

MANGANESE DIOXIDE BATTERY, 12V, 23A; Battery Size Code:A23; Battery Capacity:40mAh; Battery Voltage:12V; Battery Technology:Manganese Dioxide; Battery Terminals:Raised Positive and Negative; External Diameter:10.3mm; External Width:-;RoHS Compliant: NA

  Write a Review | Ask a Question

70

1+ $3.77 5+ $3.60 10+ $3.37 25+ $3.16 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought