Low

EBM PAPST  4650Z  AXIAL FAN, 119MM x 38MM, 230VAC, 94CFM, 40dBA

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9864
  • Manufacturer Part No 4650Z

Product Information


  • Bearing Type: Sleeve
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 94cu.ft/min
  • Flow Rate - Metric: 2.64m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 40dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4000Z
  • Supply Voltage: 230VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2367

Availability

Availability:  81


  • 81 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.72

Buy

Price

Quantity List Price
1 - 4 $39.72
5 - 9 $37.34
10 - 24 $35.32
25 - 49 $33.49
50+ $30.20
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
70K9511
4715MS-12T-B50-A00

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:4715MS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,084

1+ $17.50 10+ $16.04 25+ $13.78 50+ $12.69 more…

Buy
  • 1,084 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,600 Further stock expected to ship on Sep 23, 2014
  • 1,000 Further stock expected to ship on Dec 1, 2014
  • Supplier lead time 15 weeks
88K2741
4650N

4650N

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:94cu.ft/min; Flow Rate - Metric:2.64m /min; Noise Rating:46dBA; Bearing Type:Sleeve; Series:4000N ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $36.24 5+ $34.07 10+ $32.24 25+ $30.57 more…

Buy
  • 117 in stock for same day shipping

see cut-off times

 
Check more stock
  • 142 Further stock expected to ship on Sep 8, 2014
  • Supplier lead time 14 weeks
13M3949
4715FS-12T-B40-D00

4715FS-12T-B40-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 170mA

AXIAL FAN, 119MM, 115VAC, 170mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:100cu.ft/min; Flow Rate - Metric:2.8m /min; Noise Rating:42dBA; Bearing Type:Ball; Series:4715FS; Current Type:AC;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,107

1+ $18.03 10+ $16.53 25+ $14.20 50+ $13.07 more…

Buy
  • 1,107 in stock for same day shipping

see cut-off times

 
Check more stock
  • 740 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks
86K9863
4650X

4650X

EBM PAPST

AXIAL FAN, 119MM, 230VAC

AXIAL FAN, 119MM, 230VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Power Connection Type:Terminals ;RoHS Compliant: Yes

  Write a Review | Ask a Question

391

1+ $38.85 5+ $36.52 10+ $34.55 25+ $32.76 more…

Buy
  • 391 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
86K9862
4606Z

4606Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA

AXIAL FAN, 119MM x 119MM x38MM, 115VAC, 45dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:45dBA; Bearing Type:Ball; Series:4000Z ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

Short Lead Time

1+ $47.74 5+ $44.88 10+ $42.46 25+ $40.26 more…

Buy
 
Check more stock
    Supplier lead time 14 weeks
Contact me when back in stock
70K9932
4715FS-12T-B30-D00

4715FS-12T-B30-D00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 180mA

AXIAL FAN, 119MM, 115VAC, 180mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:90cu.ft/min; Flow Rate - Metric:2.5m /min; Noise Rating:39dBA; Bearing Type:Ball; Power Connection Type:Terminals;RoHS Compliant: Yes

  Write a Review | Ask a Question

353

1+ $18.03 10+ $16.53 25+ $14.20 50+ $13.07 more…

Buy
  • 353 in stock for same day shipping

see cut-off times

 
Check more stock
  • 360 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks
96M6238
109S024UL

109S024UL

SANYO DENKI - SANACE FANS

AXIAL FAN, 120MM, 115VAC, 160mA

AXIAL FAN, 120MM, 115VAC, 160mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:95.4cu.ft/min; Flow Rate - Metric:2.7m /min; Noise Rating:43dBA; Bearing Type:Ball; Series:San Ace 120 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

267

1+ $35.95 10+ $34.96 25+ $33.80 50+ $32.47 more…

Buy
  • 267 in stock for same day shipping

see cut-off times

 
Check more stock
  • 280 Further stock expected to ship on Sep 18, 2014
  • Supplier lead time 9 weeks
06M1013
4606ZW

4606ZW

EBM PAPST

AXIAL FAN, 119MM, 115VAC

AXIAL FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33

1+ $50.24 5+ $47.23 10+ $44.68 25+ $42.37 more…

Buy
  • 33 in stock for same day shipping

see cut-off times

 
Check more stock
  • 23 Further stock expected to ship on Oct 16, 2014
  • Supplier lead time 10 weeks

Associated Products


Customers Also Bought