Low

EBM PAPST  4600N  AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9858
  • Manufacturer Part No 4600N

Product Information


  • Bearing Type: Sleeve
  • External Depth: 38mm
  • External Diameter: 119mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 106cu.ft/min
  • Flow Rate - Metric: 2.97m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 50dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4000N
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2367

Availability

Availability:  551


  • 551 in stock for same day shipping
 
Check stock and lead times
  • 167 Further stock expected to ship on Sep 14, 2014
  • Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.24

Buy

Price

Quantity List Price
1 - 4 $36.24
5 - 9 $34.07
10 - 24 $32.24
25 - 49 $30.57
50+ $27.56
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
Mumble
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The new ACmaxx(4600X fan) series. With identical mounting dimensions and voltages, this
series achieves higher energy efficiency.
2 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
88K2738
4600X

4600X

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Series:4000X ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

710

1+ $37.33 5+ $35.09 10+ $33.20 25+ $31.48 more…

Buy
  • 710 in stock for same day shipping

see cut-off times

 
Check more stock
  • 165 Further stock expected to ship on Nov 30, 2014
  • Supplier lead time 16 weeks
70K9511
4715MS-12T-B50-A00

4715MS-12T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM, 115VAC, 250mA

AXIAL FAN, 119MM, 115VAC, 250mA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA; Bearing Type:Ball; Series:4715MS; Current Type:AC;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,084

1+ $17.50 10+ $16.04 25+ $13.78 50+ $12.69 more…

Buy
  • 1,084 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,600 Further stock expected to ship on Sep 23, 2014
  • 1,000 Further stock expected to ship on Dec 1, 2014
  • Supplier lead time 17 weeks
86K9860
4600Z

4600Z

EBM PAPST

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC

AXIAL FAN, 119MM x 119MM x 38MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:45dBA; Bearing Type:Sleeve; Series:4000Z ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $39.06 5+ $36.72 10+ $34.74 25+ $32.94 more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
  • 269 Further stock expected to ship on Sep 4, 2014
  • Supplier lead time 16 weeks
86K9859
4600XP

4600XP

EBM PAPST

AXIAL FAN, 119MM, 115VAC

AXIAL FAN, 119MM, 115VAC; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:3m /min; Noise Rating:50dBA; Bearing Type:Sleeve; Power Connection Type:Terminals ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52

1+ $50.46 5+ $47.43 10+ $44.88 25+ $42.55 more…

Buy
  • 52 in stock for same day shipping

see cut-off times

 
Check more stock
  • 26 Further stock expected to ship on Sep 21, 2014
  • 27 Further stock expected to ship on Oct 16, 2014
  • 27 Further stock expected to ship on Oct 23, 2014
  • Supplier lead time 16 weeks
88K2739
4606N

4606N

EBM PAPST

AXIAL FAN, 119MM, 115VAC, 51dBA

AXIAL FAN, 119MM, 115VAC, 51dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:51dBA; Bearing Type:Ball; Series:4000N ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

Awaiting Delivery

1+ $43.73 5+ $41.11 10+ $38.89 25+ $36.88 more…

Buy
 
Check more stock
  • 249 Further stock expected to ship on Sep 23, 2014
  • 130 Further stock expected to ship on Sep 30, 2014
  • Supplier lead time 12 weeks
Contact me when back in stock
05M4410
SP101A/1123HSL.GN

SP101A/1123HSL.GN

SUNON

AXIAL FAN, 120MM, 115VAC, 210mA

AXIAL FAN, 120MM, 115VAC, 210mA; Fan Frame Size:120mm; External Depth:38mm; Supply Voltage:115VAC; Flow Rate - Imperial:105cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:48dBA; Bearing Type:Sleeve; Series:SP; Current Type:AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

194

1+ $14.75 50+ $13.35 100+ $12.24 250+ $11.32 more…

Buy
  • 194 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought