Low

TEXAS INSTRUMENTS  TPS63000DRCR  IC, BUCK-BOOST CONVERTER, 1.5MHZ, SON-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: SON
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 1.8V
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 1.8A
  • Output Voltage: 5.5V
  • Output Voltage Max: 5.5V
  • Output Voltage Min: 1.2V
  • Packaging: Cut Tape
  • Primary Input Voltage: 5.5V
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1.5MHz
  • Topology: Buck-Boost

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/223

Availability

Availability:  6,233


  • 6,233 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.66
25 - 49 $2.40
50 - 99 $2.29
100 - 249 $2.19
250 - 499 $1.97
500 - 999 $1.60
1000+ $1.41
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
28X4052
TPS63000DRCR

TPS63000DRCR

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:1.8A; Output Voltage Min:1.2V; Output Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $1.41

Buy
 
Check more stock
    Supplier lead time 21 days
Contact me when back in stock
22M1823
TPS63000DRCT

TPS63000DRCT

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, SON-10

IC, BUCK-BOOST CONVERTER, SON-10; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:1.2A; Output Voltage Min:1.2V; Output Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

111

1+ $2.16 Promotional price 10+ $2.16 Promotional price 25+ $2.16 Promotional price 50+ $1.86 Promotional price more…

Buy

(Available until stock is exhausted)

  • 111 in stock for same day shipping

see cut-off times

85K1710
TPS63000DRCRG4

TPS63000DRCRG4

TEXAS INSTRUMENTS

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL

IC, BUCK-BOOST CONVERTER, SON-10, FULL REEL; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. of Outputs:1; DC / DC Converter IC Case:SON; No. of Pins:10; Output Current:1.2A; Output Voltage Min:1.2V; Output Voltage Max:5.5V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $1.41

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought