Low

VISHAY FORMERLY I.R.  40TPS12APBF  THYRISTOR, 55A, 1200V, TO-247

VISHAY FORMERLY I.R.-40TPS12APBF-THYRISTOR, 55A, 1200V, TO-247

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current It av: 35A
  • Gate Trigger Current Max, Igt: 150mA
  • Gate Trigger Voltage Max Vgt: 2.5V
  • Holding Current Max Ih: 150mA
  • MSL: -
  • No. of Pins: 3
  • On State RMS Current IT(rms): 55A
  • Operating Temperature Max: 125°C
  • Peak Non Rep Surge Current Itsm 50Hz: 500A
  • Peak Repetitive Off-State Voltage, Vdrm: 1.2kV
  • SVHC: To Be Advised
  • Thyristor Case Style: TO-247AC

Availability

Availability:  340

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 20 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.62

Buy

Price

Quantity List Price
1 - 49 $9.62
50 - 99 $8.70
100 - 249 $8.00
250 - 499 $7.37
500+ $6.90
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
30K6045
VS-40TPS12APBF

VS-40TPS12APBF

VISHAY SEMICONDUCTOR

SCR THYRISTOR, 35A, 1.2KV, TO-247AC

SCR THYRISTOR, 35A, 1.2KV, TO-247AC; Peak Repetitive Off-State Voltage, Vdrm:1.2kV; Gate Trigger Current Max, Igt:150mA; Current It av:35A; On State RMS Current IT(rms):55A; Thyristor Case Style:TO-247AC; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,009

1+ $4.70 10+ $3.76 50+ $3.54 100+ $3.30 more…

Buy
  • 3,009 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought